Reference Only

BH-2002

Fuse Holder MODULAR BLOCK.

Manufacturer:

Mfr Part:
BH-2002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesBH-2
ProductFuse Modules
Fuse Size / GroupClass J, Class T
TypeModular
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating400 A
Voltage Rating700 VAC
Termination StyleThreaded Stud
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
717,48 €717,48 €
716,31 €3.581,55 €
669,86 €6.698,60 €
Need more?
Contact Us