
BK/5681-01
Fuse Clips TRON FUSE CLIP.
Datasheet
BK/5681-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Series | 5000 | |
| Type | With Mounting Hole | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Screw, Rivet | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Part # Aliases | BK-5681-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,66 € | 7.660,00 € |
Need more?