Reference Only

BK/70R-15/100A

Industrial & Electrical Fuses 125VAC/300VDC .15A Indicating w/Holder.

Manufacturer:

Mfr Part:
BK/70R-15/100A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating150 mA
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleVisual Indicator
PackagingBulk
Series70
Diameter7.1 mm
Length47.4 mm
SubcategoryFuses
Part # Aliases70R-15/100A 70R-15-100A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
93,52 €467,60 €
Need more?
Contact Us