Reference Only
BK/72B-DUMMY
Industrial & Electrical Fuses Dummy Fuse.
Datasheet
BK/72B-DUMMY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 70 | |
| Product | Specialty Fuses | |
| Fuse Type | Fast Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Diameter | 7.1 mm | |
| Length | 47.4 mm | |
| Product Type | Dummy Fuse | |
| Subcategory | Fuses | |
| Type | Dummy Fuse | |
| Part # Aliases | 72B-DUMMY BK-72B-DUMMY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative