Reference Only
BK/74H-4
Cartridge Fuses BK/74H-4.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | 74 | |
| Product | Specialty Fuses | |
| Current Rating | 4 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 4AG | |
| Voltage Rating DC | 60 VDC | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 7.14 mm | |
| Indicator Style | Without Indicator | |
| Length | 31.75 mm | |
| Product Type | Telpower Specialty Fast Acting Fuse | |
| Subcategory | Fuses | |
| Type | Telecommunication Power Fuse | |
| Part # Aliases | 74H-4 BK-74H-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative