Reference Only
BK/76C
Fuses with Leads - Through Hole AT&T COLUMBUS FUSE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 76 | |
| Product | Telecommunication Power Fuses | |
| Body Style | Leaded Fuses | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Diameter | 11.3 mm | |
| Length | 21.08 mm | |
| Product Type | Telpower Specialty Cylindrical Fuse with Leads | |
| Subcategory | Fuses | |
| Type | Specialty Fuse | |
| Part # Aliases | BK-76C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?