Reference Only

BK/ATC-30ID

Automotive Fuses PACKA easyID ATC.

Manufacturer:

Mfr Part:
BK/ATC-30ID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATC-ID
ProductBlade Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorGreen
Indicator StyleElement Window
SeriesATC-ID
PackagingBulk
Height5.25 mm
Length19.3 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBlade Fuse with/without Indication
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
7,54 €377,00 €
6,48 €648,00 €
6,03 €1.507,50 €
5,35 €2.675,00 €
5,09 €5.090,00 €
Need more?
Contact Us