Reference Only
BK/ATL-7-1/2
Automotive Fuses .
Datasheet
BK/ATL-7-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATL-Micro | |
| Product | Blade Fuses | |
| Current Rating | 7.5 A | |
| Mounting Style | Through Hole | |
| Termination Style | Blade | |
| Series | ATL | |
| Subcategory | Fuses | |
| Tradename | MICRO III | |
| Type | 3-Blade Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,91 € | 145,50 € | |
| 2,77 € | 277,00 € | |
| 2,63 € | 657,50 € | |
| 2,52 € | 1.260,00 € | |
| 2,43 € | 2.430,00 € | |
| 2,38 € | 5.950,00 € |
Need more?