Reference Only

BK/ATM-4

Automotive Fuses 4A 32Vdc 1kA IR Pink.

Manufacturer:

Mfr Part:
BK/ATM-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATM
ProductBlade Fuses
Current Rating4 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorPink
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesATM
PackagingBulk
Height3.81 mm
Length10.92 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeMiniature Blade Fuse with/without Indication
Width8.81 mm
Part # AliasesATM-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
1,41 €705,00 €
Need more?
Contact Us