
BK/C459-8A
Cartridge Fuses TDC 459 8A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | C459 | |
| Product | Glass Fuses | |
| Current Rating | 8 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Subcategory | Fuses | |
| Part # Aliases | BK-C459-8A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,19 € | 219,00 € | |
| 2,01 € | 402,00 € | |
| 1,86 € | 930,00 € | |
| 1,71 € | 1.710,00 € | |
| 1,59 € | 3.975,00 € | |
| 1,47 € | 7.350,00 € |
Need more?