
BK/F03A-12AS
Fixed Terminal Blocks MIL MIL-F-15160/03.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fixed Terminal Blocks | |
| Current Rating | 12 A | |
| Mounting Style | Holder | |
| Series | F03A | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Circuit Protection Fuses | |
| Subcategory | Terminal Blocks | |
| Termination Style | Clip | |
| Part # Aliases | BK-F03A-12AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,33 € | 1.233,00 € | |
| 12,01 € | 6.005,00 € |
Need more?