Reference Only
BK/FMX-30
Automotive Fuses FEMALE MAXI FUSE.
Datasheet
BK/FMX-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FMX MAXI | |
| Product | Cartridge Box Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Socket | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Pink | |
| Indicator Style | Element Window | |
| Series | FMX0ID | |
| Packaging | Bulk | |
| Height | 10.92 mm | |
| Length | 25.4 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Female Maxi Time Delay Fuse | |
| Width | 11.93 mm | |
| Part # Aliases | BK-FMX-30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,60 € | 1.160,00 € | |
| 11,27 € | 3.381,00 € |
Need more?