Reference Only
BK/GBB-BV-30-R
New Product
Automotive Fuses .
Datasheet
BK/GBB-BV-30-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 6.3 mm x 32 mm | |
| Product | Automotive Fuses | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Through Hole | |
| Termination Style | Cartridge Box Socket | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Length | 32.82 mm | |
| Subcategory | Fuses | |
| Part # Aliases | BK-GBB-BV-30-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,44 € | 2.144,00 € | |
| 20,92 € | 6.276,00 € | |
| 20,33 € | 10.165,00 € |
Need more?