Reference Only
BK/GLQ-1-1/2
Industrial & Electrical Fuses SMALL DIMENSION FUSE.
Datasheet
BK/GLQ-1-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Wire | |
| Class | Class gG Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | GLQ | |
| Subcategory | Fuses | |
| Part # Aliases | BK-GLQ-1-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,17 € | 517,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,80 € | 4.800,00 € |
Need more?