Reference Only

BK/HBH

Fuse Holder Horizontal BODY ONLY Mount.

Manufacturer:

Mfr Part:
BK/HBH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHB PCB
ProductFuse Holders
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating16 A
Voltage Rating250 V
Shaft TypeScrewdriver Release
Termination StyleThrough Hole, Horizontal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesHBH BK-HBH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
2,88 €288,00 €
Need more?
Contact Us