Reference Only
BK/JM60400-1MW16
Fuse Holder .
Datasheet
BK/JM60400-1MW16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | JM60x00 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Power Distribution | |
| Mounting Style | Panel Mount | |
| Current Rating | 400 A | |
| Voltage Rating | 600 V | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Color | Gray | |
| IP Rating | IP20 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.064,06 € | 1.064,06 € |
Need more?