
BK/S520-V-12.5-R
Cartridge Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | S520 | |
| Product | Ceramic Fuses | |
| Current Rating | 12.5 A | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating DC | 400 VDC | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Part # Aliases | BK-S520-V-12-5-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,88 € | 288,00 € | |
| 2,53 € | 759,00 € |
Need more?