Reference Only
BK/TDC180-10
Obsolete
Industrial & Electrical Fuses 240V 10A BRITISH PLG FAST ACT 1 X 1/4
Datasheet
BK/TDC180-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 6 kA | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Fuse Size / Group | 8AG | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TDC180 | |
| Diameter | 6.3 mm | |
| Length | 25.4 mm | |
| Subcategory | Fuses | |
| Part # Aliases | BK-TDC180-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?