Reference Only
BK-AMH-400
Automotive Fuses AMH Fuse, 400 A, 125Vdc, 39 mm, BK Pack.
Datasheet
BK-AMH-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Fuse Kits | |
| Current Rating | 400 A | |
| Voltage Rating DC | 125 VDC | |
| Series | AMH | |
| Packaging | Bulk | |
| Height | 12 mm | |
| Length | 20 mm | |
| Subcategory | Fuses | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,99 € | 2.397,00 € |
Need more?
Available Regional Inventory
300 available now at tti.com