
BK-GLQ-2
Industrial & Electrical Fuses SMALL DIMENSION FUSE.
Datasheet
BK-GLQ-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Wire | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | GLQ | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 840,00 € | |
| 0,77 € | 1.925,00 € | |
| 0,691 € | 3.455,00 € |
Need more?