Reference Only

BK-HBH-M-R

Fuse Holder PC MOUNT FUSEHOLDER - 5X20

Manufacturer:

Mfr Part:
BK-HBH-M-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHB PCB
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
TypeInterchangeable
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating16 A
Voltage Rating250 V
Shaft TypeScrewdriver Release
Termination StyleThrough Hole, Horizontal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
400 available now at tti.com