Reference Only

BK-HTB-36I-R

Fuse Holder FUSEHOLDER - PANEL MOUNT - 3AG

Manufacturer:

Mfr Part:
BK-HTB-36I-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHTB
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
TypeLow Profile
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 V
Shaft TypeScrewdriver Release
Termination StyleQuick Connect
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.180 available now at tti.com