Reference Only
BK1-H15-H-1
Fuse Holder 5x20mm Fuse Holder Horz Cap + Body.
Datasheet
BK1-H15-H-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | H15 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Interchangeable | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Through Hole, Horizontal | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 2.680,00 € |
Need more?