Reference Only
BK16-800-SZ
Resettable Fuses - PPTC Square 14.5mm PPTC.
Datasheet
BK16-800-SZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BK16 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 12 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 24 A | |
| Current Rating - Max | 100 A | |
| Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Bulk | |
| Height | 28.5 mm | |
| Length | 22.5 mm | |
| Pd - Power Dissipation | 4.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,185 € | 925,00 € |
Need more?