Reference Only
BK30-400-SZ
Resettable Fuses - PPTC Square 14mm PPTC.
Datasheet
BK30-400-SZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BK30 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 4 A | |
| Maximum Voltage | 30 V | |
| Trip Current | 8 A | |
| Current Rating - Max | 40 A | |
| Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Bulk | |
| Height | 23.6 mm | |
| Length | 14 mm | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,155 € | 775,00 € |
Need more?