Reference Only
BKN25SP003M-5
Inrush Current Limiters
Datasheet
BKN25SP003M-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 15 A | |
| Resistance | 3 Ohms | |
| Tolerance | 20 % | |
| Diameter | 25 mm | |
| Width | 6 mm | |
| Lead Diameter | 1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | SP | |
| Dissipation Factor DF | 30 mW/C | |
| Power Rating | 6.5 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | Inrush Current Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?