Reference Only
BKNTB02-004M5
Inrush Current Limiters 2A 4Ohms 1.5W 170C.
Datasheet
BKNTB02-004M5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 2 A | |
| Resistance | 4 Ohms | |
| Tolerance | 20 % | |
| Diameter | 5 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Packaging | Bulk | |
| Series | NT | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | Inrush Current Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,082 € | 114,80 € | |
| 0,075 € | 210,00 € | |
| 0,069 € | 386,40 € | |
| 0,062 € | 694,40 € |
Need more?