Reference Only
BKNTE03-014M5
Inrush Current Limiters 3A 14Ohms 2.5W 170C.
Datasheet
BKNTE03-014M5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 3 A | |
| Resistance | 14 Ohms | |
| Tolerance | 20 % | |
| Diameter | 10 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | NT | |
| Dissipation Factor DF | 11 mW/C | |
| Power Rating | 2.5 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | Inrush Current Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,157 € | 157,00 € | |
| 0,152 € | 304,00 € | |
| 0,135 € | 675,00 € |
Need more?