Reference Only
BKNTE05-001L5
Obsolete
Inrush Current Limiters 5A 1Ohms 2.5W 170C
Datasheet
BKNTE05-001L5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 5 A | |
| Resistance | 1 Ohms | |
| Tolerance | 15 % | |
| Diameter | 10 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | NT | |
| Dissipation Factor DF | 12 mW/C | |
| Power Rating | 2.5 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Type | Inrush Current Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?