Reference Only
BL01RN1A1E1A
Obsolete
Ferrite Beads AXIAL 6A
Datasheet
BL01RN1A1E1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Beads | |
| Series | BL0 | |
| Product | Ferrite Beads on Leads | |
| Termination Style | Axial | |
| Maximum DC Current | 6 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 5 mm | |
| Diameter | 3.6 mm | |
| Packaging | Ammo Pack | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Tradename | EMIFIL | |
| Type | Ferrite Bead Inductor - 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?