Reference Only
BLC-L10D-U2
Board Mount Pressure Sensors 10 in H20 SMT Gage Pressure.
Datasheet
BLC-L10D-U2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 10 in H2O | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 900 mV to 1.8 V | |
| Port Type | Dual Axial Barbed | |
| Package / Case | SMT-6 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 1.8 V | |
| Supply Voltage - Min | 900 mV | |
| Series | BLC | |
| Output Voltage | 32 mV | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,03 € | 180,30 € | |
| 17,60 € | 880,00 € | |
| 17,19 € | 1.719,00 € | |
| 17,14 € | 3.428,00 € | |
| 17,13 € | 8.565,00 € |
Need more?