Reference Only

BLCR-L01D-D4

Board Mount Pressure Sensors 1 in H20 SOIC Diff Pressure.

Manufacturer:

Mfr Part:
BLCR-L01D-D4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 in H2O
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeDual Axial Barbed
Package / CaseSMT-16
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5 V
SeriesBLCR
Output Voltage8 mV
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
24,15 €603,75 €
Need more?
Contact Us