Reference Only
BLVR-L10D-B2NS-N
Board Mount Pressure Sensors 10inH2O No Coating 2Port Opp Side.
Datasheet
BLVR-L10D-B2NS-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 10 in H2O | |
| Accuracy | 0.3 % | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 1.8 V to 3.3 V | |
| Port Type | Dual Barbless, Opposite Sides | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 1.8 V | |
| Series | BLVR | |
| Output Voltage | 32 mV | |
| Port Size | 2.04 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,61 € | 386,10 € | |
| 38,59 € | 1.929,50 € | |
| 35,65 € | 3.565,00 € | |
| 35,65 € | 8.912,50 € |
Need more?