Reference Only
BLVR-L10D-BGNS-N
Board Mount Pressure Sensors 10inH2O No Coating 1Port 6 V.
Datasheet
BLVR-L10D-BGNS-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Series | BLVR | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,97 € | 419,70 € | |
| 38,90 € | 972,50 € | |
| 38,56 € | 1.928,00 € | |
| 36,83 € | 3.683,00 € | |
| 36,81 € | 9.202,50 € |
Need more?