Reference Only
BMI-S-204-C
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,LP 2.00x32.46x32.46MM.
Datasheet
BMI-S-204-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | EMI/RFI Shield Cover, Two-Piece | |
| Mounting Style | SMD/SMT | |
| Length | 32.46 mm | |
| Width | 32.46 mm | |
| Thickness | 2 mm | |
| Series | BMI-S | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | BMIS-204-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326901000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 1.552,50 € |
Need more?
Available Regional Inventory
11.600 available now at tti.com