
BMR4560200/003
DC/DC Converters - Through Hole 351 W 9V 39A.
Datasheet
BMR4560200/003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 351 W | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 60 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 39 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | Quarter Brick | |
| Length | 57.9 mm (2.28 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 11.3 mm (0.445 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 57.9 mm x 36.8 mm x 11.3 mm | |
| Input Voltage | 36 V to 60 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Tetrabromobisphenol A (79-94-7);2-methyl-1-(4-methylthiophe |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,41 € | 4.464,60 € |
Need more?