
BMR4731X01/001
DC/DC Converters - SMD 100W 6-15V
Datasheet
BMR4731X01/001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Industry | Industrial | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?