
BMR4732001/001
DC/DC Converters - Through Hole
Datasheet
BMR4732001/001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 6 V | |
| Input Voltage, Max | 15 V | |
| Output Voltage-Channel 1 | 600 mV to 5 V | |
| Package / Case | SIP-11 | |
| Length | 26.3 mm (1.035 in) | |
| Width | 8.8 mm (0.346 in) | |
| Height | 15.6 mm (0.614 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Case Style | Open Frame | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?