Reference Only
BNJ56FB
Terminal Block Tools & Accessories .
Datasheet
BNJ56FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Fork Insulated | |
| For Use With | Terminal Block | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 41,00 € | |
| 3,61 € | 90,25 € | |
| 3,25 € | 162,50 € | |
| 3,16 € | 316,00 € | |
| 3,02 € | 755,00 € | |
| 2,73 € | 1.365,00 € | |
| 2,60 € | 2.600,00 € |
Need more?