Reference Only
BP/ATC-10ID
Automotive Fuses .
Datasheet
BP/ATC-10ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATC-ID | |
| Product | Blade Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Series | ATC-ID | |
| Packaging | Blister Pack | |
| Height | 5.25 mm | |
| Length | 19.3 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Blade Fuse with/without Indication | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative