Reference Only
BP/ATC-15
Automotive Fuses .
Datasheet
BP/ATC-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATC | |
| Product | Blade Fuses | |
| Current Rating | 15 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Blue | |
| Indicator Style | Element Window | |
| Series | ATC | |
| Packaging | Blister Pack | |
| Height | 5.25 mm | |
| Length | 19.3 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Blade Fuse with/without Indication | |
| Width | 12.5 mm | |
| Part # Aliases | BP-ATC-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,51 € | 32,55 € | |
| 6,04 € | 60,40 € | |
| 4,65 € | 232,50 € | |
| 3,94 € | 394,00 € | |
| 3,71 € | 927,50 € | |
| 3,29 € | 1.645,00 € |
Need more?