Reference Only
BP/ATC-2
Automotive Fuses .
Datasheet
BP/ATC-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATC | |
| Product | Blade Fuses | |
| Current Rating | 2 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Gray | |
| Indicator Style | Element Window | |
| Series | ATC | |
| Packaging | Blister Pack | |
| Height | 5.25 mm | |
| Length | 19.3 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Blade Fuse with/without Indication | |
| Width | 12.5 mm | |
| Part # Aliases | BP-ATC-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,61 € | 48,05 € | |
| 8,92 € | 89,20 € | |
| 6,86 € | 343,00 € | |
| 5,83 € | 583,00 € | |
| 5,48 € | 1.370,00 € | |
| 4,80 € | 2.400,00 € | |
| 4,63 € | 4.630,00 € |
Need more?