Reference Only

BP/ATC-25

Automotive Fuses .

Manufacturer:

Mfr Part:
BP/ATC-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATC
ProductBlade Fuses
Current Rating25 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorClear
Indicator StyleElement Window
SeriesATC
PackagingBlister Pack
Height5.25 mm
Length19.3 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBlade Fuse with/without Indication
Width12.5 mm
Part # AliasesBP-ATC-25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
5,90 €29,50 €
5,46 €54,60 €
4,54 €227,00 €
4,20 €420,00 €
3,77 €942,50 €
3,48 €1.740,00 €
3,21 €3.210,00 €
2,98 €7.450,00 €
Need more?
Contact Us