Reference Only

BP/ATC-3

Automotive Fuses .

Manufacturer:

Mfr Part:
BP/ATC-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupATC
ProductBlade Fuses
Current Rating3 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorPurple/Violet
Indicator StyleElement Window
SeriesATC
PackagingBlister Pack
Height5.25 mm
Length19.3 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBlade Fuse with/without Indication
Width12.5 mm
Part # AliasesBP-ATC-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
6,51 €32,55 €
6,04 €60,40 €
4,65 €232,50 €
3,94 €394,00 €
3,71 €927,50 €
3,29 €1.645,00 €
Need more?
Contact Us