Reference Only
BP/ATM-10ID
Automotive Fuses .
Datasheet
BP/ATM-10ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATM-ID | |
| Product | Blade Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Series | ATM-ID | |
| Packaging | Blister Pack | |
| Height | 3.81 mm | |
| Length | 10.92 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Miniature Blade Fuse with/without Indication | |
| Width | 8.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,39 € | 86,95 € | |
| 16,10 € | 161,00 € | |
| 14,34 € | 717,00 € | |
| 13,69 € | 1.369,00 € | |
| 13,53 € | 3.382,50 € |
Need more?