Reference Only
BP/ATR-10ID
Automotive Fuses .
Datasheet
BP/ATR-10ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | Micro2 | |
| Product | Blade Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Indicator Style | LED Indicator | |
| Series | ATR | |
| Length | 15.3 mm | |
| Subcategory | Fuses | |
| Width | 9.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,86 € | 59,30 € | |
| 11,26 € | 112,60 € | |
| 10,47 € | 523,50 € | |
| 9,95 € | 995,00 € | |
| 9,52 € | 2.380,00 € | |
| 9,21 € | 4.605,00 € | |
| 8,97 € | 8.970,00 € |
Need more?