Reference Only
BP/CBC-20HB
Obsolete
Circuit Breakers
Datasheet
BP/CBC-20HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CBC-HB | |
| Product | Circuit Breakers | |
| Type | Heavy Duty | |
| Current Rating | 20 A | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Blister Pack | |
| Mounting Style | Threaded Stud | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud | |
| Part # Aliases | BP-CBC-20HB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Blister Pack
Pricing not available for this package type
Need pricing?