Reference Only
BP/CBC-20HB-RP
Circuit Breakers .
Datasheet
BP/CBC-20HB-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CBC | |
| Product | Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,14 € | 110,70 € | |
| 20,43 € | 204,30 € | |
| 16,93 € | 846,50 € | |
| 15,60 € | 1.560,00 € | |
| 14,46 € | 3.615,00 € | |
| 13,42 € | 6.710,00 € |
Need more?