Reference Only
BP/FCB-20-RP
Circuit Breakers .
Datasheet
BP/FCB-20-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | FCB-20 | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Current Rating | 20 A | |
| Voltage Rating DC | 14.5 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Height | 2.75 in | |
| Length | 2.79 in | |
| Mounting Style | Socket | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Width | 1.86 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,47 € | 112,35 € | |
| 21,36 € | 213,60 € | |
| 19,53 € | 976,50 € | |
| 18,95 € | 1.895,00 € | |
| 18,41 € | 4.602,50 € | |
| 17,89 € | 8.945,00 € |
Need more?