Reference Only
BP/FLM-120
Automotive Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FLM | |
| Product | Cartridge Box Fuses | |
| Current Rating | 120 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Blade | |
| Color | Gray | |
| Indicator Style | Element Window | |
| Series | FLM | |
| Packaging | Blister Pack | |
| Height | 22.4 mm | |
| Length | 24.7 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Protective Wiring Harness, Male | |
| Width | 22.4 mm | |
| Part # Aliases | BP-FLM-120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,07 € | 80,35 € | |
| 13,60 € | 136,00 € | |
| 11,75 € | 587,50 € | |
| 9,89 € | 989,00 € | |
| 9,27 € | 2.317,50 € | |
| 8,75 € | 4.375,00 € |
Need more?